Add To Favorites
1432867-1 General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.34000 $3.34
10 3.13200 $31.32
25 2.78400 $69.60
50 2.64480 $132.24
100 2.50560 $250.56
250 2.31420 $578.55
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PB2060-ND
Copy   PB2060-ND
Quantity Available 331
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1432867-1

Copy   1432867-1
Description RELAY GEN PURPOSE SPST 40A 12V
Copy   RELAY GEN PURPOSE SPST 40A 12V
Detailed Description

General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole

Copy   General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Documents & Media
Datasheets 1432867-1 Drawing
Video File Automotive Relays
Featured Product Relay Products
Automotive Relays
Online Catalog VF4 Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity Potter & Brumfield Relays
Series VF4
Packaging ? Bulk ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 133mA
Coil Voltage 12VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 40A
Switching Voltage 14VDC - Nom
Turn On Voltage (Max) 7.8 VDC
Turn Off Voltage (Min) 1.2 VDC
Operate Time 8ms
Release Time 5ms
Features -
Mounting Type Through Hole
Termination Style PC Pin
Operating Temperature -40°C ~ 85°C
Contact Material Silver Tin Oxide (AgSnO)
Coil Power 1.6 W
Coil Resistance 90 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
255-2175-ND CB1AF-P-12V Panasonic Electric Works Bulk ? 57 - Immediate
$5.14000 1
255-3732-ND CB1A-T-P-12V Panasonic Electric Works Bulk ? 637 - Immediate
$6.84000 1
255-1834-ND CB1A-P-12V Panasonic Electric Works Bulk ? 2,528 - Immediate
$5.23000 1
You May Also Be Interested In
  • 1432866-1 - TE Connectivity Potter & Brumfield Relays | PB1039-ND DigiKey Electronics
  • 1432866-1
  • TE Connectivity Potter & Brumfield Relays
  • RELAY GEN PURPOSE SPST 40A 12V
  • Unit Price $3.15000
  • PB1039-ND
  • 1432868-1 - TE Connectivity Potter & Brumfield Relays | PB1040-ND DigiKey Electronics
  • 1432868-1
  • TE Connectivity Potter & Brumfield Relays
  • RELAY GEN PURPOSE SPDT 40A 12V
  • Unit Price $3.12000
  • PB1040-ND
Additional Resources
Standard Package ? 100
Other Names 1432867-1-ND
PB2060

06:59:59 10/18/2018