Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number PB2053-ND
Quantity Available 1,577
Can ship immediately
Manufacturer

Manufacturer Part Number

1-1462035-7

Description RELAY TELECOM DPDT 2A 24V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Telecom Relay DPDT (2 Form C) Through Hole

Documents & Media
Datasheets FT2-Relay THT Drawing
FT2/FU2 Relay
Environmental Information 1-1462035-7 Statement of Compliance
RoHS 2 Statement
Featured Product Relay Products
3D Drawings D3401.pdf
Online Catalog FT2, AXICOM Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity Potter & Brumfield Relays
Series FT2, AXICOM
Packaging ? Bulk ?
Part Status Active
Relay Type Telecom
Coil Type Non Latching
Coil Current 10mA
Coil Voltage 24VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 2A
Switching Voltage 250VAC, 220VDC - Max
Turn On Voltage (Max) 18 VDC
Turn Off Voltage (Min) 2.4 VDC
Operate Time 5ms
Release Time 5ms
Features -
Mounting Type Through Hole
Termination Style PC Pin
Operating Temperature -55°C ~ 85°C
Contact Material Palladium (Pd), Ruthenium (Ru), Gold (Au)
Coil Power 240 mW
Coil Resistance 2.4 kOhms
 
Additional Resources
Standard Package ? 50
Other Names 1-1462035-7-ND
D3427
PB2053

16:35:39 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.70000 $3.70
10 3.46500 $34.65
25 3.08000 $77.00
50 2.92600 $146.30
100 2.77200 $277.20
250 2.46400 $616.00
500 2.31000 $1,155.00
1,000 2.15600 $2,156.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback