Add To Favorites
TLR3A30ER00075FTDG 750 µOhms ±1% 3W Chip Resistor 2512 (6432 Metric) Current Sense Metal Foil
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.09000 $1.09
10 0.96300 $9.63
25 0.88560 $22.14
50 0.80780 $40.39
100 0.69910 $69.91
250 0.59032 $147.58
500 0.49712 $248.56
1,000 0.41322 $413.22

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A131798CT-ND
Copy   A131798CT-ND
Quantity Available 4,609
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLR3A30ER00075FTDG

Copy   TLR3A30ER00075FTDG
Description RES SMD 750 UOHM 1% 3W 2512
Copy   RES SMD 750 UOHM 1% 3W 2512
Manufacturer Standard Lead Time 42 Weeks
Detailed Description

750 µOhms ±1% 3W Chip Resistor 2512 (6432 Metric) Current Sense Metal Foil

Copy   750 µOhms ±1% 3W Chip Resistor 2512 (6432 Metric) Current Sense Metal Foil
Documents & Media
Datasheets 1879378 Drawing
TLR Series Datasheet
PCN Design/Specification 1879378 Drawing Correction 10/Oct/2017
EDA / CAD Models TLR3A30ER00075FTDG by SnapEDA
Online Catalog TLR, CGS Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series TLR, CGS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 750 µOhms
Tolerance ±1%
Power (Watts) 3W
Composition Metal Foil
Features Current Sense
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 170°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A131798CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A131798TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.36719
  • Digi-Reel® ? : A131798DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,609 - Immediate
  • Unit Price: Digi-Reel®

00:36:27 8/21/2019