Add To Favorites
Photo Not Available
TLM3ADR039FTE 39 mOhms ±1% 1W Chip Resistor 2512 (6432 Metric) Current Sense Metal Foil
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.26433 $1,057.32

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TLM3ADR039FTE-ND
Copy   TLM3ADR039FTE-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLM3ADR039FTE

Copy   TLM3ADR039FTE
Description RES 0.039 OHM 1% 1W 2512
Copy   RES 0.039 OHM 1% 1W 2512
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

39 mOhms ±1% 1W Chip Resistor 2512 (6432 Metric) Current Sense Metal Foil

Copy   39 mOhms ±1% 1W Chip Resistor 2512 (6432 Metric) Current Sense Metal Foil
Documents & Media
Datasheets TLM Series
EDA / CAD Models TLM3ADR039FTE by SnapEDA
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series TLM, CGS
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance 39 mOhms
Tolerance ±1%
Power (Watts) 1W
Composition Metal Foil
Features Current Sense
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,000
Other Names 2-2176158-8

18:03:49 3/19/2019