Add To Favorites
Photo Not Available
TLM2BER012JTD 12 mOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Metal Foil
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.14854 $742.71

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TLM2BER012JTD-ND
Copy   TLM2BER012JTD-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLM2BER012JTD

Copy   TLM2BER012JTD
Description RES 0.012 OHM 5% 1/2W 1206
Copy   RES 0.012 OHM 5% 1/2W 1206
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

12 mOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Metal Foil

Copy   12 mOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Metal Foil
Documents & Media
Datasheets TLM Series
EDA / CAD Models TLM2BER012JTD by SnapEDA
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series TLM, CGS
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance 12 mOhms
Tolerance ±5%
Power (Watts) 0.5W, 1/2W
Composition Metal Foil
Features Current Sense
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max) 0.029" (0.73mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5,000
Other Names 2176156-2

02:59:45 10/18/2018