Add To Favorites
Product Overview
Digi-Key Part Number A105806CT-ND
Quantity Available 8,749
Can ship immediately
Manufacturer

Manufacturer Part Number

TL2BR01F

Description RES 0.01 OHM 1% 1/4W 1206
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 48 Weeks
Detailed Description

10 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Metal Foil

Documents & Media
Datasheets TL Series Datasheet
TL2B Series Drawing
Environmental Information 1625826-3 Statement of Compliance
RoHS 2 Statement
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog TL, CGS Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series TL, CGS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 10 mOhms
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Metal Foil
Features Current Sense
Temperature Coefficient ±75ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 1625826-3-ND
16258263
A105806
A105806-ND
A105806CT

12:40:06 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.48000 $1.48
10 1.30900 $13.09
25 1.20360 $30.09
50 1.09820 $54.91
100 0.95030 $95.03
250 0.80248 $200.62
500 0.67578 $337.89
1,000 0.56174 $561.74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A105806TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.48698
Send Feedback