Add To Favorites
TJT300330RJ 330 Ohms ±5% 300W Wirewound Chassis Mount Resistor
Product Overview
Digi-Key Part Number A123912-ND
Copy   A123912-ND
Quantity Available 5
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TJT300330RJ

Copy   TJT300330RJ
Description RES CHAS MNT 330 OHM 5% 300W
Copy   RES CHAS MNT 330 OHM 5% 300W
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

330 Ohms ±5% 300W Wirewound Chassis Mount Resistor

Copy   330 Ohms ±5% 300W Wirewound Chassis Mount Resistor
Documents & Media
Datasheets TJT Series Datasheet
HTML Datasheet TJT Series Datasheet
Online Catalog TJT Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series TJT
Packaging ? Bulk ?
Part Status Active
Resistance 330 Ohms
Tolerance ±5%
Power (Watts) 300W
Composition Wirewound
Temperature Coefficient ±260ppm/°C
Operating Temperature -25°C ~ 250°C
Features -
Coating, Housing Type Aluminum
Mounting Feature Screw Holes
Size / Dimension 8.278" L x 3.150" W (210.00mm x 80.00mm)
Height - Seated (Max) 0.394" (10.00mm)
Lead Style Wire Leads
Package / Case Rectangular Case
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 10
Other Names 1-2176249-6
A123912
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 53.85000 $53.85
10 47.69500 $476.95
25 43.84920 $1,096.23
50 41.54120 $2,077.06
100 40.00270 $4,000.27
250 38.46412 $9,616.03

Submit a request for quotation on quantities greater than those displayed.

03:14:11 9/24/2018