Add To Favorites
Product Overview
Digi-Key Part Number A123865-ND
Quantity Available 2
Can ship immediately
Manufacturer

Manufacturer Part Number

TJT1506R8J

Description RES CHAS MNT 6.8 OHM 5% 150W
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

6.8 Ohms ±5% 150W Wirewound Chassis Mount Resistor

Documents & Media
Datasheets TJT Series Datasheet
Online Catalog TJT Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series TJT
Packaging ? Bulk ?
Part Status Active
Resistance 6.8 Ohms
Tolerance ±5%
Power (Watts) 150W
Composition Wirewound
Temperature Coefficient ±260ppm/°C
Operating Temperature -25°C ~ 250°C
Features -
Coating, Housing Type Aluminum
Mounting Feature Screw Holes
Size / Dimension 4.724" L x 3.150" W (120.00mm x 80.00mm)
Height - Seated (Max) 0.394" (10.00mm)
Lead Style Wire Leads
Package / Case Rectangular Case
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
You May Also Be Interested In
  • TJT15010RJ - TE Connectivity Passive Product | A123866-ND DigiKey Electronics
  • TJT15010RJ
  • TE Connectivity Passive Product
  • RES CHAS MNT 10 OHM 5% 150W
  • Unit Price $44.37000
  • A123866-ND
  • HSC1506R8J - TE Connectivity Passive Product | A102373-ND DigiKey Electronics
  • HSC1506R8J
  • TE Connectivity Passive Product
  • RES CHAS MNT 6.8 OHM 5% 150W
  • Unit Price $14.39000
  • A102373-ND
Additional Resources
Standard Package ? 10
Other Names 2176247-6
A123865

08:41:37 8/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 44.37000 $44.37
10 39.01800 $390.18
25 35.56560 $889.14
50 33.74260 $1,687.13
100 32.52700 $3,252.70
250 30.99544 $7,748.86

Submit a request for quotation on quantities greater than those displayed.

Send Feedback