Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number THS25R33J-ND
Quantity Available 0

Manufacturer Part Number


Description RES CHAS MNT 0.33 OHM 5% 25W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

330 mOhms ±5% 25W Wirewound Chassis Mount Resistor

Documents & Media
Datasheets THS Series Datasheet
THS25 Drawing
Environmental Information 1879075-7 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Manufacturer TE Connectivity Passive Product
Series THS, CGS
Packaging ? Tray ?
Part Status Active
Resistance 330 mOhms
Tolerance ±5%
Power (Watts) 25W
Composition Wirewound
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 200°C
Features -
Coating, Housing Type Aluminum
Mounting Feature Flanges
Size / Dimension 1.142" L x 1.102" W (29.00mm x 28.00mm)
Height - Seated (Max) 0.591" (15.00mm)
Lead Style Solder Lugs
Package / Case Axial, Box
Failure Rate -
Additional Resources
Standard Package ? 100
Other Names 1879075-7

04:39:41 3/19/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
100 2.50970 $250.97

Submit a request for quotation on quantities greater than those displayed.

Send Feedback