Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number THS253K3J-ND
Quantity Available 0

Manufacturer Part Number


Description RES CHAS MNT 3.3K OHM 5% 25W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

3.3 kOhms ±5% 25W Wirewound Chassis Mount Resistor

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A102141-ND HSA253K3J TE Connectivity Passive Product Box 119 - Immediate
$3.83000 1
Documents & Media
Datasheets THS Series Datasheet
THS25 Drawing
Environmental Information 5-1879075-1 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Manufacturer TE Connectivity Passive Product
Series THS, CGS
Packaging ? Tray ?
Part Status Active
Resistance 3.3 kOhms
Tolerance ±5%
Power (Watts) 25W
Composition Wirewound
Temperature Coefficient ±30ppm/°C
Operating Temperature -55°C ~ 200°C
Features -
Coating, Housing Type Aluminum
Mounting Feature Flanges
Size / Dimension 1.142" L x 1.102" W (29.00mm x 28.00mm)
Height - Seated (Max) 0.591" (15.00mm)
Lead Style Solder Lugs
Package / Case Axial, Box
Failure Rate -
Additional Resources
Standard Package ? 100
Other Names 5-1879075-1

11:18:35 3/22/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
100 2.50970 $250.97

Submit a request for quotation on quantities greater than those displayed.

Send Feedback