Add To Favorites
THS251R5J 1.5 Ohms ±5% 25W Wirewound Chassis Mount Resistor
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.80000 $3.80
10 3.39100 $33.91
25 3.18800 $79.70
50 2.91660 $145.83
100 2.50970 $250.97
300 2.17053 $651.16
500 1.96706 $983.53
1,000 1.72965 $1,729.65
5,000 1.66861 $8,343.03

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A131992-ND
Copy   A131992-ND
Quantity Available 98
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

THS251R5J

Copy   THS251R5J
Description RES CHAS MNT 1.5 OHM 5% 25W
Copy   RES CHAS MNT 1.5 OHM 5% 25W
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

1.5 Ohms ±5% 25W Wirewound Chassis Mount Resistor

Copy   1.5 Ohms ±5% 25W Wirewound Chassis Mount Resistor
Documents & Media
Datasheets THS Series Datasheet
THS25 Drawing
Environmental Information 1-1879075-4 Statement of Compliance
RoHS 2 Statement
Online Catalog THS, CGS Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series THS, CGS
Packaging ? Tray ?
Part Status Active
Resistance 1.5 Ohms
Tolerance ±5%
Power (Watts) 25W
Composition Wirewound
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 200°C
Features -
Coating, Housing Type Aluminum
Mounting Feature Flanges
Size / Dimension 1.142" L x 1.102" W (29.00mm x 28.00mm)
Height - Seated (Max) 0.591" (15.00mm)
Lead Style Solder Lugs
Package / Case Axial, Box
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
A102134-ND HSA251R5J TE Connectivity Passive Product Box 943 - Immediate
$3.83000 1 Not applicable
Additional Resources
Standard Package ? 100
Other Names 1-1879075-4
1-1879075-4-ND
A131992
THS251R5J-ND

15:38:42 1/20/2019