Add To Favorites
TE2500B15RJ 15 Ohms ±5% 2500W Wirewound Chassis Mount Resistor
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 113.37300 $1,133.73
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TE2500B15RJ-ND
Copy   TE2500B15RJ-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TE2500B15RJ

Copy   TE2500B15RJ
Description RES CHAS MNT 15 OHM 5% 2500W
Copy   RES CHAS MNT 15 OHM 5% 2500W
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

15 Ohms ±5% 2500W Wirewound Chassis Mount Resistor

Copy   15 Ohms ±5% 2500W Wirewound Chassis Mount Resistor
Documents & Media
Datasheets TE Series Datasheet
Environmental Information 1-1879457-5 Statement of Compliance
RoHS 2 Statement
PCN Design/Specification 9-1773453-2 Marking 15/Mar/2018
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series TE, CGS
Packaging ? Bulk ?
Part Status Active
Resistance 15 Ohms
Tolerance ±5%
Power (Watts) 2500W
Composition Wirewound
Temperature Coefficient ±440ppm/°C
Operating Temperature -25°C ~ 225°C
Features Flame Proof, Safety
Coating, Housing Type Silicone Coated
Mounting Feature Brackets
Size / Dimension 2.362" Dia x 23.622" L (60.00mm x 600.00mm)
Height - Seated (Max) -
Lead Style Solder Lugs
Package / Case Radial, Tubular
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TE2500B22RJ - TE Connectivity Passive Product | A105664-ND DigiKey Electronics
  • TE2500B22RJ
  • TE Connectivity Passive Product
  • RES CHAS MNT 22 OHM 5% 2500W
  • Unit Price $106.70000
  • A105664-ND
Additional Resources
Standard Package ? 5
Other Names 1-1879457-5
1-1879457-5-ND

12:01:54 1/18/2019