Add To Favorites
Photo Not Available
TE200B820RJ 820 Ohms ±5% 200W Wirewound Chassis Mount Resistor
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.33000 $23.33
10 20.37900 $203.79
25 18.41480 $460.37
50 17.49400 $874.70
100 16.88010 $1,688.01
250 15.95936 $3,989.84
500 15.34554 $7,672.77

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A137739-ND
Copy   A137739-ND
Quantity Available 10
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TE200B820RJ

Copy   TE200B820RJ
Description RES CHAS MNT 820 OHM 5% 200W
Copy   RES CHAS MNT 820 OHM 5% 200W
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

820 Ohms ±5% 200W Wirewound Chassis Mount Resistor

Copy   820 Ohms ±5% 200W Wirewound Chassis Mount Resistor
Documents & Media
Datasheets TE Series Datasheet
Environmental Information 3-1879447-6 Statement of Compliance
RoHS 2 Statement
PCN Design/Specification 9-1773453-2 Marking 15/Mar/2018
3D Drawings 3-1879447-6.pdf
Online Catalog TE, CGS Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series TE, CGS
Packaging ? Bulk ?
Part Status Active
Resistance 820 Ohms
Tolerance ±5%
Power (Watts) 200W
Composition Wirewound
Temperature Coefficient ±440ppm/°C
Operating Temperature -25°C ~ 225°C
Features Flame Proof, Safety
Coating, Housing Type Silicone Coated
Mounting Feature Brackets
Size / Dimension 1.575" Dia x 7.677" L (40.00mm x 195.00mm)
Height - Seated (Max) -
Lead Style Solder Lugs
Package / Case Radial, Tubular
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 3-1879447-6
3-1879447-6-ND
A137739
TE200B820RJ-ND

01:47:01 1/24/2019