Add To Favorites
Photo Not Available
TE200B560RJ 560 Ohms ±5% 200W Wirewound Chassis Mount Resistor
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.49000 $24.49
10 21.39800 $213.98
25 19.33520 $483.38
50 18.36860 $918.43
100 17.72410 $1,772.41
250 16.75732 $4,189.33
500 16.11282 $8,056.41

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A137734-ND
Copy   A137734-ND
Quantity Available 20
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TE200B560RJ

Copy   TE200B560RJ
Description RES CHAS MNT 560 OHM 5% 200W
Copy   RES CHAS MNT 560 OHM 5% 200W
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

560 Ohms ±5% 200W Wirewound Chassis Mount Resistor

Copy   560 Ohms ±5% 200W Wirewound Chassis Mount Resistor
Documents & Media
Datasheets TE Series Datasheet
Environmental Information 3-1879447-4 Statement of Compliance
RoHS 2 Statement
PCN Design/Specification 9-1773453-2 Marking 15/Mar/2018
3D Drawings 3-1879447-4.pdf
Online Catalog TE, CGS Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series TE, CGS
Packaging ? Bulk ?
Part Status Active
Resistance 560 Ohms
Tolerance ±5%
Power (Watts) 200W
Composition Wirewound
Temperature Coefficient ±440ppm/°C
Operating Temperature -25°C ~ 225°C
Features Flame Proof, Safety
Coating, Housing Type Silicone Coated
Mounting Feature Brackets
Size / Dimension 1.575" Dia x 7.677" L (40.00mm x 195.00mm)
Height - Seated (Max) -
Lead Style Solder Lugs
Package / Case Radial, Tubular
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 3-1879447-4
3-1879447-4-ND
A137734
TE200B560RJ-ND

09:25:36 3/26/2019