Add To Favorites
Photo Not Available
SQPW7100RJ 100 Ohms ±5% 7W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Wirewound
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.57000 $0.57
10 0.47600 $4.76
25 0.40800 $10.20
50 0.36720 $18.36
100 0.31960 $31.96
250 0.28556 $71.39
500 0.23116 $115.58
1,000 0.18697 $186.97
5,000 0.17677 $883.87
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A137454-ND
Copy   A137454-ND
Quantity Available 1,494
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SQPW7100RJ

Copy   SQPW7100RJ
Description RES 100 OHM 7W 5% AXIAL
Copy   RES 100 OHM 7W 5% AXIAL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

100 Ohms ±5% 7W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Wirewound

Copy   100 Ohms ±5% 7W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Wirewound
Documents & Media
Datasheets SQ Series
Environmental Information 4-1623795-9 Statement of Compliance
Online Catalog SQ, CGS Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series SQ, CGS
Packaging ? Bulk ?
Part Status Active
Resistance 100 Ohms
Tolerance ±5%
Power (Watts) 7W
Composition Wirewound
Features Flame Proof, Moisture Resistant, Safety
Temperature Coefficient ±300ppm/°C
Operating Temperature -55°C ~ 250°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.394" x 0.354" Rectangular x 1.378" L (10.00mm x 9.00mm x 35.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 100
Other Names 4-1623795-9
4-1623795-9-ND
A137454
SQPW7100RJ-ND

22:34:59 8/22/2019