Add To Favorites
Photo Not Available
SQPW522RJ 22 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Wirewound
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.45800 $4.58
25 0.35720 $8.93
50 0.30220 $15.11
100 0.23810 $23.81
250 0.20144 $50.36
500 0.16480 $82.40
1,000 0.12818 $128.18
5,000 0.12177 $608.87

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A137437-ND
Copy   A137437-ND
Quantity Available 1,990
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SQPW522RJ

Copy   SQPW522RJ
Description RES 22.0 OHM 5W 5% AXIAL
Copy   RES 22.0 OHM 5W 5% AXIAL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

22 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Wirewound

Copy   22 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Wirewound
Documents & Media
Datasheets SQ Series
Environmental Information 3-1623795-1 Statement of Compliance
Online Catalog SQ, CGS Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series SQ, CGS
Packaging ? Bulk ?
Part Status Active
Resistance 22 Ohms
Tolerance ±5%
Power (Watts) 5W
Composition Wirewound
Features Flame Proof, Moisture Resistant, Safety
Temperature Coefficient ±300ppm/°C
Operating Temperature -55°C ~ 250°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.394" x 0.354" Rectangular x 0.866" L (10.00mm x 9.00mm x 22.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 250
Other Names 3-1623795-1
3-1623795-1-ND
A137437
SQPW522RJ-ND

19:31:42 8/24/2019