Add To Favorites
Photo Not Available
SQPW1033RJ 33 Ohms ±5% 10W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Wirewound
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.58600 $5.86
25 0.50200 $12.55
50 0.45180 $22.59
100 0.39330 $39.33
250 0.35148 $87.87
500 0.28452 $142.26
1,000 0.23013 $230.13
5,000 0.21758 $1,087.91

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A137414-ND
Copy   A137414-ND
Quantity Available 1,076
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SQPW1033RJ

Copy   SQPW1033RJ
Description RES 33.0 OHM 10W 5% AXIAL
Copy   RES 33.0 OHM 10W 5% AXIAL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

33 Ohms ±5% 10W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Wirewound

Copy   33 Ohms ±5% 10W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Wirewound
Documents & Media
Datasheets SQ Series
Environmental Information 1623795-8 Statement of Compliance
Online Catalog SQ, CGS Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series SQ, CGS
Packaging ? Bulk ?
Part Status Active
Resistance 33 Ohms
Tolerance ±5%
Power (Watts) 10W
Composition Wirewound
Features Flame Proof, Moisture Resistant, Safety
Temperature Coefficient ±300ppm/°C
Operating Temperature -55°C ~ 250°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.394" x 0.354" Rectangular x 1.890" L (10.00mm x 9.00mm x 48.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 200
Other Names 1623795-8
1623795-8-ND
A137414
SQPW1033RJ-ND

06:01:12 8/23/2019