Add To Favorites
Photo Not Available
SQPR5330RK 330 Ohms ±10% 5W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.58000 $0.58
10 0.41600 $4.16
25 0.32400 $8.10
50 0.27420 $13.71
100 0.21610 $21.61
250 0.18284 $45.71
500 0.14958 $74.79
1,000 0.11634 $116.34
5,000 0.11052 $552.62

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A137401-ND
Copy   A137401-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SQPR5330RK

Copy   SQPR5330RK
Description RES 330 OHM 5W 10% AXIAL
Copy   RES 330 OHM 5W 10% AXIAL
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

330 Ohms ±10% 5W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film

Copy   330 Ohms ±10% 5W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series SQ, CGS
Packaging ? Bulk ?
Part Status Active
Resistance 330 Ohms
Tolerance ±10%
Power (Watts) 5W
Composition Metal Film
Features Flame Proof, Moisture Resistant, Safety
Temperature Coefficient ±300ppm/°C
Operating Temperature -55°C ~ 250°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.394" x 0.354" Rectangular x 0.866" L (10.00mm x 9.00mm x 22.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
A137400-ND SQPR5330RJ TE Connectivity Passive Product Box 1,931 - Immediate
$0.64000 1 Not applicable
Additional Resources
Standard Package ? 250
Other Names 1-1623793-8
1-1623793-8-ND
A137401
SQPR5330RK-ND

21:23:01 8/22/2019