Add To Favorites
Product Overview
Digi-Key Part Number A102489-ND
Quantity Available 1,416
Can ship immediately
Manufacturer

Manufacturer Part Number

SQMW768RJ

Description RES 68.0 OHM 7W 5% RADIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

68 Ohms ±5% 7W Through Hole Resistor Radial Flame Proof, Moisture Resistant, Safety Wirewound

Documents & Media
Datasheets SQ Series
Environmental Information 1-1623789-8 Statement of Compliance
RoHS 2 Statement
Featured Product SQ Series Wirewound Resistors
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SQ, CGS Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series SQ, CGS
Packaging ? Bulk ?
Part Status Active
Resistance 68 Ohms
Tolerance ±5%
Power (Watts) 7W
Composition Wirewound
Features Flame Proof, Moisture Resistant, Safety
Temperature Coefficient ±300ppm/°C
Operating Temperature -55°C ~ 250°C
Package / Case Radial
Supplier Device Package Radial Lead
Size / Dimension 0.512" L x 0.354" W (13.00mm x 9.00mm)
Height - Seated (Max) 1.575" (40.00mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 250
Other Names 1-1623789-8
1-1623789-8-ND
116237898
A102489

15:36:52 4/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.57500 $5.75
25 0.49240 $12.31
50 0.44320 $22.16
100 0.38580 $38.58
250 0.34472 $86.18
500 0.27908 $139.54
1,000 0.22572 $225.72
5,000 0.21341 $1,067.04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback