Add To Favorites
SQMW5130RJ 130 Ohms ±5% 5W Through Hole Resistor Radial Flame Proof, Moisture Resistant, Safety Wirewound
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.53500 $5.35
25 0.46200 $11.55
50 0.41880 $20.94
100 0.36840 $36.84
250 0.33224 $83.06
500 0.27446 $137.23
1,000 0.22751 $227.51
5,000 0.21668 $1,083.38
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A102454-ND
Copy   A102454-ND
Quantity Available 952
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SQMW5130RJ

Copy   SQMW5130RJ
Description RES 130 OHM 5W 5% RADIAL
Copy   RES 130 OHM 5W 5% RADIAL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

130 Ohms ±5% 5W Through Hole Resistor Radial Flame Proof, Moisture Resistant, Safety Wirewound

Copy   130 Ohms ±5% 5W Through Hole Resistor Radial Flame Proof, Moisture Resistant, Safety Wirewound
Documents & Media
Datasheets SQ Series
Environmental Information 1623788-5 Statement of Compliance
RoHS 2 Statement
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SQ, CGS Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series SQ, CGS
Packaging ? Bulk ?
Part Status Active
Resistance 130 Ohms
Tolerance ±5%
Power (Watts) 5W
Composition Wirewound
Features Flame Proof, Moisture Resistant, Safety
Temperature Coefficient ±300ppm/°C
Operating Temperature -55°C ~ 250°C
Package / Case Radial
Supplier Device Package Radial Lead
Size / Dimension 0.512" L x 0.354" W (13.00mm x 9.00mm)
Height - Seated (Max) 1.024" (26.00mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Other Names 1623788-5
1623788-5-ND
16237885
A102454

16:24:10 1/23/2019