USD
Favorite

Photo Not Available
SQMW3R20J 200 mOhms ±5% 3W Through Hole Resistor Radial Flame Proof, Moisture Resistant, Safety Wirewound
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.17912 $179.12

Submit a request for quotation on quantities greater than those displayed.

SQMW3R20J

Datasheet
Digi-Key Part Number SQMW3R20J-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SQMW3R20J
Copy  
Description RES 0.2 OHM 3W 5% RADIAL
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

200 mOhms ±5% 3W Through Hole Resistor Radial Flame Proof, Moisture Resistant, Safety Wirewound

Copy  
Documents & Media
Datasheets SQ Series
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Passive Product
Series SQ, CGS
Packaging Bulk 
Part Status Active
Resistance 200 mOhms
Tolerance ±5%
Power (Watts) 3W
Composition Wirewound
Features Flame Proof, Moisture Resistant, Safety
Temperature Coefficient ±300ppm/°C
Operating Temperature -55°C ~ 250°C
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.472" L x 0.315" W (12.00mm x 8.00mm)
Height - Seated (Max) 1.024" (26.00mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1,000
Other Names 1-1623787-0