Add To Favorites
SQMR5390RJ 390 Ohms ±5% 5W Through Hole Resistor Radial Flame Proof, Moisture Resistant, Safety Metal Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.50600 $5.06
25 0.43320 $10.83
50 0.39000 $19.50
100 0.33950 $33.95
250 0.30336 $75.84
500 0.24556 $122.78
1,000 0.19862 $198.62
5,000 0.18779 $938.93

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A137349-ND
Copy   A137349-ND
Quantity Available 1,129
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SQMR5390RJ

Copy   SQMR5390RJ
Description RES 390 OHM 5W 5% RADIAL
Copy   RES 390 OHM 5W 5% RADIAL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

390 Ohms ±5% 5W Through Hole Resistor Radial Flame Proof, Moisture Resistant, Safety Metal Film

Copy   390 Ohms ±5% 5W Through Hole Resistor Radial Flame Proof, Moisture Resistant, Safety Metal Film
Documents & Media
Datasheets SQ Series
Environmental Information 2-1623782-1 Statement of Compliance
Online Catalog SQ, CGS Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series SQ, CGS
Packaging ? Bulk ?
Part Status Active
Resistance 390 Ohms
Tolerance ±5%
Power (Watts) 5W
Composition Metal Film
Features Flame Proof, Moisture Resistant, Safety
Temperature Coefficient ±300ppm/°C
Operating Temperature -55°C ~ 250°C
Package / Case Radial
Supplier Device Package Radial Lead
Size / Dimension 0.512" L x 0.354" W (13.00mm x 9.00mm)
Height - Seated (Max) 1.024" (26.00mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 500
Other Names 2-1623782-1
2-1623782-1-ND
A137349
SQMR5390RJ-ND

12:03:43 8/19/2019