Add To Favorites
SMW5100RJT 100 Ohms ±5% 5W Chip Resistor 5329 (13573 Metric), J-Lead Flame Retardant Coating, Safety Wirewound
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.82000 $0.82
10 0.72800 $7.28
25 0.66920 $16.73
50 0.61040 $30.52
100 0.52830 $52.83
250 0.44612 $111.53

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A103638CT-ND
Copy   A103638CT-ND
Quantity Available 1,665
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMW5100RJT

Copy   SMW5100RJT
Description RES SMD 100 OHM 5% 5W 5329
Copy   RES SMD 100 OHM 5% 5W 5329
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

100 Ohms ±5% 5W Chip Resistor 5329 (13573 Metric), J-Lead Flame Retardant Coating, Safety Wirewound

Copy   100 Ohms ±5% 5W Chip Resistor 5329 (13573 Metric), J-Lead Flame Retardant Coating, Safety Wirewound
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series SMW, CGS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 100 Ohms
Tolerance ±5%
Power (Watts) 5W
Composition Wirewound
Features Flame Retardant Coating, Safety
Temperature Coefficient ±200ppm/°C
Operating Temperature -80°C ~ 280°C
Package / Case 5329 (13573 Metric), J-Lead
Supplier Device Package SMD
Size / Dimension 0.531" L x 0.287" W (13.50mm x 7.30mm)
Height - Seated (Max) 0.280" (7.10mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A103638CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A103638TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $0.42692
  • Digi-Reel® ? : A103638DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,665 - Immediate
  • Unit Price: Digi-Reel®

17:10:36 1/18/2019