Add To Favorites
SMW347RJT 47 Ohms ±5% 3W Chip Resistor 4122 (10555 Metric), J-Lead Flame Retardant Coating, Safety Wirewound
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 $0.47
10 0.39400 $3.94
25 0.33800 $8.45
50 0.30400 $15.20
100 0.26460 $26.46
250 0.23648 $59.12
500 0.19142 $95.71

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A121543CT-ND
Copy   A121543CT-ND
Quantity Available 2,711
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMW347RJT

Copy   SMW347RJT
Description RES SMD 47 OHM 5% 3W 4122
Copy   RES SMD 47 OHM 5% 3W 4122
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

47 Ohms ±5% 3W Chip Resistor 4122 (10555 Metric), J-Lead Flame Retardant Coating, Safety Wirewound

Copy   47 Ohms ±5% 3W Chip Resistor 4122 (10555 Metric), J-Lead Flame Retardant Coating, Safety Wirewound
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series SMW, CGS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 47 Ohms
Tolerance ±5%
Power (Watts) 3W
Composition Wirewound
Features Flame Retardant Coating, Safety
Temperature Coefficient ±200ppm/°C
Operating Temperature -80°C ~ 280°C
Package / Case 4122 (10555 Metric), J-Lead
Supplier Device Package SMD
Size / Dimension 0.413" L x 0.217" W (10.50mm x 5.50mm)
Height - Seated (Max) 0.209" (5.30mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A121543CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A121543TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.15354
  • Digi-Reel® ? : A121543DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,711 - Immediate
  • Unit Price: Digi-Reel®

20:38:03 1/17/2019