Add To Favorites
Product Overview
Digi-Key Part Number A103606CT-ND
Quantity Available 4,907
Can ship immediately
Manufacturer

Manufacturer Part Number

SMW2R18JT

Description RES 0.18 OHM 5% 2W 2616
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

180 mOhms ±5% 2W Chip Resistor 2616 (6740 Metric), J-Lead Flame Retardant Coating, Safety Wirewound

Documents & Media
Datasheets SM Series Datasheet
Environmental Information 1676966-7 Statement of Compliance
RoHS 2 Statement
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SMW, CGS Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series SMW, CGS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 180 mOhms
Tolerance ±5%
Power (Watts) 2W
Composition Wirewound
Features Flame Retardant Coating, Safety
Temperature Coefficient ±200ppm/°C
Operating Temperature -80°C ~ 280°C
Package / Case 2616 (6740 Metric), J-Lead
Supplier Device Package SMD
Size / Dimension 0.264" L x 0.157" W (6.70mm x 4.00mm)
Height - Seated (Max) 0.152" (3.85mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names A103606CT

08:18:27 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.57000 $0.57
10 0.42500 $4.25
25 0.34480 $8.62
50 0.30000 $15.00
100 0.24740 $24.74
250 0.21496 $53.74
500 0.17496 $87.48
1,000 0.14996 $149.96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A103606TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.13961
  • Digi-Reel® ? : A103606DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,907 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback