Add To Favorites
Product Overview
Digi-Key Part Number A103587CT-ND
Quantity Available 10,468
Can ship immediately
Manufacturer

Manufacturer Part Number

SMW2150RJT

Description RES SMD 150 OHM 5% 2W 2616
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

150 Ohms ±5% 2W Chip Resistor 2616 (6740 Metric), J-Lead Flame Retardant Coating, Safety Wirewound

Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series SMW, CGS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 150 Ohms
Tolerance ±5%
Power (Watts) 2W
Composition Wirewound
Features Flame Retardant Coating, Safety
Temperature Coefficient ±200ppm/°C
Operating Temperature -80°C ~ 280°C
Package / Case 2616 (6740 Metric), J-Lead
Supplier Device Package SMD
Size / Dimension 0.264" L x 0.157" W (6.70mm x 4.00mm)
Height - Seated (Max) 0.152" (3.85mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A103587CT

20:42:02 7/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.43800 $4.38
25 0.35520 $8.88
50 0.30900 $15.45
100 0.25490 $25.49
250 0.22140 $55.35
500 0.18020 $90.10
1,000 0.15446 $154.46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A103587TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.14043
  • Digi-Reel® ? : A103587DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,468 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback