USD
Favorite

SMV3W1M5JT 1.5 MOhms ±5% 3W Chip Resistor 5329 (13573 Metric), J-Lead Anti-Sulfur, Flame Proof, High Voltage, Pulse Withstanding, Safety Metal Film
Price & Procurement
4,000 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 0.47546 $237.73
1,000 0.39522 $395.22
2,500 0.38631 $965.77
5,000 0.37888 $1,894.40
12,500 0.36996 $4,624.55
25,000 0.35956 $8,989.09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : A130822CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $1.14000
  • Digi-Reel®  : A130822DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,000 - Immediate
  • Unit Price: Digi-Reel®

SMV3W1M5JT

Datasheet
Digi-Key Part Number A130822TR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMV3W1M5JT
Copy  
Description SMV 3W 1M5 5%
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

1.5 MOhms ±5% 3W Chip Resistor 5329 (13573 Metric), J-Lead Anti-Sulfur, Flame Proof, High Voltage, Pulse Withstanding, Safety Metal Film

Copy  
Documents & Media
Datasheets SMV Series Datasheet
Online Catalog SMV Series
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Passive Product
Series SMV
Packaging Tape & Reel (TR) 
Part Status Active
Resistance 1.5 MOhms
Tolerance ±5%
Power (Watts) 3W
Composition Metal Film
Features Anti-Sulfur, Flame Proof, High Voltage, Pulse Withstanding, Safety
Temperature Coefficient ±200ppm/°C
Operating Temperature -65°C ~ 200°C
Package / Case 5329 (13573 Metric), J-Lead
Supplier Device Package SMD
Size / Dimension 0.531" L x 0.287" W (13.50mm x 7.30mm)
Height - Seated (Max) 0.280" (7.10mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package 500
Other Names 1-2176324-5
A130822TR