Add To Favorites
SMV3W120KJT 120 kOhms ±5% 3W Chip Resistor 5329 (13573 Metric), J-Lead Anti-Sulfur, Flame Proof, High Voltage, Pulse Withstanding, Safety Metal Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.14000 $1.14
10 1.01300 $10.13
25 0.93160 $23.29
50 0.84980 $42.49
100 0.73550 $73.55
250 0.62108 $155.27

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A130809CT-ND
Copy   A130809CT-ND
Quantity Available 3,999
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMV3W120KJT

Copy   SMV3W120KJT
Description SMV 3W 120K 5%
Copy   SMV 3W 120K 5%
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

120 kOhms ±5% 3W Chip Resistor 5329 (13573 Metric), J-Lead Anti-Sulfur, Flame Proof, High Voltage, Pulse Withstanding, Safety Metal Film

Copy   120 kOhms ±5% 3W Chip Resistor 5329 (13573 Metric), J-Lead Anti-Sulfur, Flame Proof, High Voltage, Pulse Withstanding, Safety Metal Film
Documents & Media
Datasheets SMV Series Datasheet
Online Catalog SMV Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series SMV
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 120 kOhms
Tolerance ±5%
Power (Watts) 3W
Composition Metal Film
Features Anti-Sulfur, Flame Proof, High Voltage, Pulse Withstanding, Safety
Temperature Coefficient ±200ppm/°C
Operating Temperature -65°C ~ 200°C
Package / Case 5329 (13573 Metric), J-Lead
Supplier Device Package SMD
Size / Dimension 0.531" L x 0.287" W (13.50mm x 7.30mm)
Height - Seated (Max) 0.280" (7.10mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names A130809CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A130809TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 3,500 - Immediate
  • Unit Price: $0.47546
  • Digi-Reel® ? : A130809DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,999 - Immediate
  • Unit Price: Digi-Reel®

17:24:57 8/25/2019