Add To Favorites
SMF356KJT 56 kOhms ±5% 3W Chip Resistor 4122 (10555 Metric), J-Lead Flame Retardant Coating, Safety Metal Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 $0.47
10 0.39400 $3.94
25 0.33800 $8.45
50 0.30400 $15.20
100 0.26460 $26.46
250 0.23648 $59.12
500 0.19142 $95.71

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A103575CT-ND
Copy   A103575CT-ND
Quantity Available 11,412
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMF356KJT

Copy   SMF356KJT
Description RES SMD 56K OHM 5% 3W 4122
Copy   RES SMD 56K OHM 5% 3W 4122
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

56 kOhms ±5% 3W Chip Resistor 4122 (10555 Metric), J-Lead Flame Retardant Coating, Safety Metal Film

Copy   56 kOhms ±5% 3W Chip Resistor 4122 (10555 Metric), J-Lead Flame Retardant Coating, Safety Metal Film
Documents & Media
Datasheets SM Series Datasheet
Environmental Information 5-1879022-5 Statement of Compliance
RoHS 2 Statement
Featured Product Type SM Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SMF, CGS Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series SMF, CGS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 56 kOhms
Tolerance ±5%
Power (Watts) 3W
Composition Metal Film
Features Flame Retardant Coating, Safety
Temperature Coefficient ±100ppm/°C
Operating Temperature -80°C ~ 280°C
Package / Case 4122 (10555 Metric), J-Lead
Supplier Device Package SMD
Size / Dimension 0.413" L x 0.217" W (10.50mm x 5.50mm)
Height - Seated (Max) 0.209" (5.30mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A103575CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A103575TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 11,000 - Immediate
  • Unit Price: $0.15354
  • Digi-Reel® ? : A103575DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,412 - Immediate
  • Unit Price: Digi-Reel®

13:49:52 1/22/2019