Add To Favorites
SMF3470RFT 470 Ohms ±1% 3W Chip Resistor 4122 (10555 Metric), J-Lead Flame Retardant Coating, Safety Metal Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.54200 $5.42
25 0.47600 $11.90
50 0.43480 $21.74
100 0.37740 $37.74
250 0.32820 $82.05
500 0.27242 $136.21

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A131804CT-ND
Copy   A131804CT-ND
Quantity Available 1,990
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMF3470RFT

Copy   SMF3470RFT
Description RES SMD 470 OHM 1% 3W 4122
Copy   RES SMD 470 OHM 1% 3W 4122
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

470 Ohms ±1% 3W Chip Resistor 4122 (10555 Metric), J-Lead Flame Retardant Coating, Safety Metal Film

Copy   470 Ohms ±1% 3W Chip Resistor 4122 (10555 Metric), J-Lead Flame Retardant Coating, Safety Metal Film
Documents & Media
Datasheets SM Series Datasheet
Environmental Information 9-1879022-1 Statement of Compliance
RoHS 2 Statement
Featured Product Type SM Series
Online Catalog SMF, CGS Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series SMF, CGS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 470 Ohms
Tolerance ±1%
Power (Watts) 3W
Composition Metal Film
Features Flame Retardant Coating, Safety
Temperature Coefficient ±100ppm/°C
Operating Temperature -80°C ~ 280°C
Package / Case 4122 (10555 Metric), J-Lead
Supplier Device Package SMD
Size / Dimension 0.413" L x 0.217" W (10.50mm x 5.50mm)
Height - Seated (Max) 0.209" (5.30mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A131804CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A131804TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.22378
  • Digi-Reel® ? : A131804DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,990 - Immediate
  • Unit Price: Digi-Reel®

12:35:17 11/21/2018