Add To Favorites
SMF31K0JT 1 kOhms ±5% 3W Chip Resistor 4122 (10555 Metric), J-Lead Flame Retardant Coating, Safety Metal Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.58000 $0.58
10 0.42800 $4.28
25 0.34760 $8.69
50 0.30220 $15.11
100 0.24930 $24.93
250 0.21660 $54.15
500 0.17630 $88.15

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A103560CT-ND
Copy   A103560CT-ND
Quantity Available 16,964
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMF31K0JT

Copy   SMF31K0JT
Description RES SMD 1K OHM 5% 3W 4122
Copy   RES SMD 1K OHM 5% 3W 4122
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

1 kOhms ±5% 3W Chip Resistor 4122 (10555 Metric), J-Lead Flame Retardant Coating, Safety Metal Film

Copy   1 kOhms ±5% 3W Chip Resistor 4122 (10555 Metric), J-Lead Flame Retardant Coating, Safety Metal Film
Documents & Media
Datasheets SM Series Datasheet
Environmental Information 1-1879022-3 Statement of Compliance
RoHS 2 Statement
Featured Product Type SM Series
EDA / CAD Models SMF31K0JT by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SMF, CGS Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series SMF, CGS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 1 kOhms
Tolerance ±5%
Power (Watts) 3W
Composition Metal Film
Features Flame Retardant Coating, Safety
Temperature Coefficient ±100ppm/°C
Operating Temperature -80°C ~ 280°C
Package / Case 4122 (10555 Metric), J-Lead
Supplier Device Package SMD
Size / Dimension 0.413" L x 0.217" W (10.50mm x 5.50mm)
Height - Seated (Max) 0.209" (5.30mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A103560CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A103560TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 16,000 - Immediate
  • Unit Price: $0.13738
  • Digi-Reel® ? : A103560DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,964 - Immediate
  • Unit Price: Digi-Reel®

20:33:07 2/16/2019