Add To Favorites
SMF21K2JT 1.2 kOhms ±5% 2W Chip Resistor 2616 (6740 Metric), J-Lead Flame Retardant Coating, Safety Metal Film
Product Overview
Digi-Key Part Number A103540CT-ND
Copy   A103540CT-ND
Quantity Available 1,595
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMF21K2JT

Copy   SMF21K2JT
Description RES SMD 1.2K OHM 5% 2W 2616
Copy   RES SMD 1.2K OHM 5% 2W 2616
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

1.2 kOhms ±5% 2W Chip Resistor 2616 (6740 Metric), J-Lead Flame Retardant Coating, Safety Metal Film

Copy   1.2 kOhms ±5% 2W Chip Resistor 2616 (6740 Metric), J-Lead Flame Retardant Coating, Safety Metal Film
Documents & Media
Datasheets SM Series Datasheet
Environmental Information 1-1879011-9 Statement of Compliance
RoHS 2 Statement
Featured Product Type SM Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SMF, CGS Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series SMF, CGS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 1.2 kOhms
Tolerance ±5%
Power (Watts) 2W
Composition Metal Film
Features Flame Retardant Coating, Safety
Temperature Coefficient ±100ppm/°C
Operating Temperature -80°C ~ 280°C
Package / Case 2616 (6740 Metric), J-Lead
Supplier Device Package SMD
Size / Dimension 0.264" L x 0.157" W (6.70mm x 4.00mm)
Height - Seated (Max) 0.152" (3.85mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A138792TR-ND SMF21K2FT TE Connectivity Passive Product Tape & Reel (TR) ? 2,000 - Immediate
$0.19175 2,000
Additional Resources
Standard Package ? 1
Other Names A103540CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.43800 $4.38
25 0.35520 $8.88
50 0.30900 $15.45
100 0.25490 $25.49
250 0.22140 $55.35
500 0.18020 $90.10
1,000 0.15446 $154.46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A103540TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.14043
  • Digi-Reel® ? : A103540DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,595 - Immediate
  • Unit Price: Digi-Reel®

04:41:34 9/22/2018