USD
Favorite

SMA-A0207BTNT330R 330 Ohms ±0.1% 1W Chip Resistor MELF, 0207 Automotive AEC-Q200 Metal Film
Price & Procurement
2,000 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.67495 $1,349.89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : A127096CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $1.67000
  • Digi-Reel®  : A127096DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
  • Unit Price: Digi-Reel®

SMA-A0207BTNT330R

Datasheet
Digi-Key Part Number A127096TR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMA-A0207BTNT330R
Copy  
Description RES 330 OHM 0.1% 1W MELF 0207
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

330 Ohms ±0.1% 1W Chip Resistor MELF, 0207 Automotive AEC-Q200 Metal Film

Copy  
Documents & Media
Datasheets SMA-A Series Datasheet
Online Catalog SMA-A Series
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Passive Product
Series SMA-A
Packaging Tape & Reel (TR) 
Part Status Active
Resistance 330 Ohms
Tolerance ±0.1%
Power (Watts) 1W
Composition Metal Film
Features Automotive AEC-Q200
Temperature Coefficient ±15ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case MELF, 0207
Ratings AEC-Q200
Supplier Device Package 0207
Size / Dimension 0.087" Dia x 0.232" L (2.20mm x 5.90mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,000
Other Names 2176316-7
A127096TR