Add To Favorites
SMA-A0207BTNT120R 120 Ohms ±0.1% 1W Chip Resistor MELF, 0207 Automotive AEC-Q200 Metal Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.67000 $1.67
10 1.47800 $14.78
100 1.12900 $112.90
1,000 0.74244 $742.44

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A127091CT-ND
Copy   A127091CT-ND
Quantity Available 2,566
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMA-A0207BTNT120R

Copy   SMA-A0207BTNT120R
Description RES 120 OHM 0.1% 1W MELF 0207
Copy   RES 120 OHM 0.1% 1W MELF 0207
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

120 Ohms ±0.1% 1W Chip Resistor MELF, 0207 Automotive AEC-Q200 Metal Film

Copy   120 Ohms ±0.1% 1W Chip Resistor MELF, 0207 Automotive AEC-Q200 Metal Film
Documents & Media
Datasheets SMA-A Series Datasheet
Online Catalog SMA-A Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series SMA-A
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 120 Ohms
Tolerance ±0.1%
Power (Watts) 1W
Composition Metal Film
Features Automotive AEC-Q200
Temperature Coefficient ±15ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case MELF, 0207
Supplier Device Package 0207
Size / Dimension 0.087" Dia x 0.232" L (2.20mm x 5.90mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A127091CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A127091TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.67495
  • Digi-Reel® ? : A127091DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,566 - Immediate
  • Unit Price: Digi-Reel®

01:47:02 8/18/2019