Add To Favorites
SMA-A0102BTNL680R 680 Ohms ±0.1% 0.3W Chip Resistor MELF, 0102 Automotive AEC-Q200 Metal Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.68000 $1.68
10 1.48800 $14.88
100 1.08010 $108.01
1,000 0.66290 $662.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A126968CT-ND
Copy   A126968CT-ND
Quantity Available 6,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMA-A0102BTNL680R

Copy   SMA-A0102BTNL680R
Description RES 680 OHM 0.1% 0.3W MELF 0102
Copy   RES 680 OHM 0.1% 0.3W MELF 0102
Manufacturer Standard Lead Time 47 Weeks
Detailed Description

680 Ohms ±0.1% 0.3W Chip Resistor MELF, 0102 Automotive AEC-Q200 Metal Film

Copy   680 Ohms ±0.1% 0.3W Chip Resistor MELF, 0102 Automotive AEC-Q200 Metal Film
Documents & Media
Datasheets SMA-A Series Datasheet
Online Catalog SMA-A Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series SMA-A
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 680 Ohms
Tolerance ±0.1%
Power (Watts) 0.3W
Composition Metal Film
Features Automotive AEC-Q200
Temperature Coefficient ±15ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case MELF, 0102
Supplier Device Package 0102
Size / Dimension 0.043" Dia x 0.087" L (1.10mm x 2.20mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A126968CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A126968TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.60263
  • Digi-Reel® ? : A126968DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,000 - Immediate
  • Unit Price: Digi-Reel®

17:45:30 8/17/2019