Add To Favorites
Photo Not Available
SIL09E473J 47k Ohm ±5% 200mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 9-SIP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.14823 $444.68
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SIL09E473J-ND
Copy   SIL09E473J-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIL09E473J

Copy   SIL09E473J
Description RES ARRAY 8 RES 47K OHM 9SIP
Copy   RES ARRAY 8 RES 47K OHM 9SIP
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

47k Ohm ±5% 200mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 9-SIP

Copy   47k Ohm ±5% 200mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 9-SIP
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
4609X-101-473LF-ND 4609X-101-473LF Bourns Inc. Bulk ? 2,067 - Immediate
$0.51000 1
Documents & Media
Datasheets SIL Resistor Networks Datasheet
Environmental Information 4-1622806-2 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series SIL, Citec
Packaging ? Bulk ?
Part Status Active
Circuit Type Bussed
Resistance (Ohms) 47k
Tolerance ±5%
Number of Resistors 8
Resistor Matching Ratio -
Resistor-Ratio-Drift -
Number of Pins 9
Power Per Element 200mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Through Hole
Package / Case 9-SIP
Supplier Device Package -
Size / Dimension 0.900" L x 0.098" W (22.86mm x 2.50mm)
Height - Seated (Max) 0.200" (5.08mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names 4-1622806-2
4-1622806-2-ND

11:34:02 10/19/2018