Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number SIL06E561J-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SIL06E561J

Description RES ARRAY 5 RES 560 OHM 6SIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

560 Ohm ±5% 200mW Power Per Element Bussed 5 Resistor Network/Array ±200ppm/°C 6-SIP

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
4606X-1-561LF-ND 4606X-101-561LF Bourns Inc. Bulk ? 1,717 - Immediate
$0.54000 1
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series SIL, Citec
Packaging ? Bulk ?
Part Status Active
Circuit Type Bussed
Resistance (Ohms) 560
Tolerance ±5%
Number of Resistors 5
Resistor Matching Ratio -
Resistor-Ratio-Drift -
Number of Pins 6
Power Per Element 200mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Through Hole
Package / Case 6-SIP
Supplier Device Package -
Size / Dimension 0.600" L x 0.098" W (15.24mm x 2.50mm)
Height - Seated (Max) 0.200" (5.08mm)
 
Additional Resources
Standard Package ? 1,000
Other Names 2-1622801-9
2-1622801-9-ND

01:30:35 5/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.10519 $315.56

Submit a request for quotation on quantities greater than those displayed.

Send Feedback