Add To Favorites
SC304R7KT 4.7µH Shielded Inductor 384mA 1.2 Ohm Max Axial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.91000 $3.91
10 3.59300 $35.93
100 2.38660 $238.66
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A105995CT-ND
Copy   A105995CT-ND
Quantity Available 1,015
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SC304R7KT

Copy   SC304R7KT
Description FIXED IND 4.7UH 384MA 1.2 OHM TH
Copy   FIXED IND 4.7UH 384MA 1.2 OHM TH
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

4.7µH Shielded Inductor 384mA 1.2 Ohm Max Axial

Copy   4.7µH Shielded  Inductor 384mA 1.2 Ohm Max Axial
Documents & Media
Datasheets 1624027
SC10/15/30/55 Series
Environmental Information 1624027-2 Statement of Compliance
RoHS 2 Statement
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series SC30, Sigma Inductors
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core -
Inductance 4.7µH
Tolerance ±10%
Current Rating 384mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 1.2 Ohm Max
Q @ Freq 45 @ 7.9MHz
Frequency - Self Resonant 75MHz
Ratings -
Operating Temperature -55°C ~ 100°C
Inductance Frequency - Test 7.9MHz
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.165" Dia x 0.394" L (4.20mm x 10.00mm)
Height - Seated (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A105995CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : A105995TB-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.74413

17:10:51 1/22/2019