Add To Favorites
Product Overview
Digi-Key Part Number A105612-ND
Quantity Available 540
Can ship immediately
Manufacturer

Manufacturer Part Number

SBL4R022J

Description RES 0.022 OHM 4W 5% AXIAL
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

22 mOhms ±5% 4W Through Hole Resistor Axial Current Sense, Non-Inductive Metal Foil

Documents & Media
Datasheets SBL Series Datasheet
Environmental Information 1623819-9 Statement of Compliance
RoHS 2 Statement
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SBL, CGS Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series SBL, CGS
Packaging ? Bulk ?
Part Status Active
Resistance 22 mOhms
Tolerance ±5%
Power (Watts) 4W
Composition Metal Foil
Features Current Sense, Non-Inductive
Temperature Coefficient ±350ppm/°C
Operating Temperature -55°C ~ 250°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.252" Square x 0.709" L (6.40mm x 18.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names 1623819-9
1623819-9-ND
16238199
A105612

22:19:17 7/15/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.64000 $1.64
10 1.45600 $14.56
25 1.33840 $33.46
50 1.22100 $61.05
100 1.05670 $105.67
250 0.89228 $223.07
500 0.75140 $375.70
1,000 0.62460 $624.60
5,000 0.59877 $2,993.85

Submit a request for quotation on quantities greater than those displayed.

Send Feedback