Add To Favorites
Product Overview
Digi-Key Part Number A105534-ND
Quantity Available 1,073
Can ship immediately
Manufacturer

Manufacturer Part Number

SBCHE6560RJ

Description RES 560 OHM 7W 5% AXIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

560 Ohms ±5% 7W Through Hole Resistor Axial Flame Proof, Safety Wirewound

Documents & Media
Datasheets SBC Series Datasheet
1623732
Environmental Information 4-1623732-2 Statement of Compliance
RoHS 2 Statement
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SBC, CGS Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series SBC, CGS
Packaging ? Bulk ?
Part Status Active
Resistance 560 Ohms
Tolerance ±5%
Power (Watts) 7W
Composition Wirewound
Features Flame Proof, Safety
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 350°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.315" x 0.276" Rectangular x 1.496" L (8.00mm x 7.00mm x 38.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 100
Other Names 4-1623732-2
4-1623732-2-ND
416237322
A105534

02:07:57 4/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.92000 $0.92
10 0.80300 $8.03
25 0.70520 $17.63
50 0.64440 $32.22
100 0.55940 $55.94
250 0.48640 $121.60
500 0.40372 $201.86
1,000 0.32832 $328.32
5,000 0.31324 $1,566.21

Submit a request for quotation on quantities greater than those displayed.

Send Feedback