Add To Favorites
Product Overview
Digi-Key Part Number A105537-ND
Quantity Available 31
Can ship immediately
Manufacturer

Manufacturer Part Number

SBCHE6330RJ

Description RES 330 OHM 7W 5% AXIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

330 Ohms ±5% 7W Through Hole Resistor Axial Flame Proof, Safety Wirewound

Documents & Media
Datasheets SBC Series Datasheet
1623732
Environmental Information 3-1623732-0 Statement of Compliance
RoHS 2 Statement
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SBC, CGS Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series SBC, CGS
Packaging ? Bulk ?
Part Status Active
Resistance 330 Ohms
Tolerance ±5%
Power (Watts) 7W
Composition Wirewound
Features Flame Proof, Safety
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 350°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.315" x 0.276" Rectangular x 1.496" L (8.00mm x 7.00mm x 38.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 100
Other Names 3-1623732-0
3-1623732-0-ND
316237320
A105537

15:58:26 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.97000 $0.97
10 0.86200 $8.62
25 0.79200 $19.80
50 0.72260 $36.13
100 0.62530 $62.53
250 0.52808 $132.02
500 0.44468 $222.34
1,000 0.36965 $369.65
5,000 0.35436 $1,771.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback