Add To Favorites
SBCHE6100RJ 100 Ohms ±5% 7W Through Hole Resistor Axial Flame Proof, Safety Wirewound
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.97000 $0.97
10 0.86200 $8.62
25 0.79200 $19.80
50 0.72260 $36.13
100 0.62530 $62.53
250 0.52808 $132.02
500 0.44468 $222.34
1,000 0.36965 $369.65
5,000 0.35436 $1,771.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A105604-ND
Copy   A105604-ND
Quantity Available 497
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SBCHE6100RJ

Copy   SBCHE6100RJ
Description RES 100 OHM 7W 5% AXIAL
Copy   RES 100 OHM 7W 5% AXIAL
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

100 Ohms ±5% 7W Through Hole Resistor Axial Flame Proof, Safety Wirewound

Copy   100 Ohms ±5% 7W Through Hole Resistor Axial Flame Proof, Safety Wirewound
Documents & Media
Datasheets SBC Series Datasheet
1623732
Environmental Information 1623732-1 Statement of Compliance
RoHS 2 Statement
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SBC, CGS Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series SBC, CGS
Packaging ? Bulk ?
Part Status Active
Resistance 100 Ohms
Tolerance ±5%
Power (Watts) 7W
Composition Wirewound
Features Flame Proof, Safety
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 350°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.315" x 0.276" Rectangular x 1.496" L (8.00mm x 7.00mm x 38.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names 1623732-1
1623732-1-ND
16237321
A105604

22:50:14 12/12/2018