Add To Favorites
Product Overview
Digi-Key Part Number A105639-ND
Quantity Available 3,164
Can ship immediately
Manufacturer

Manufacturer Part Number

SBCHE1522KJ

Description RES 22.0K OHM 17W 5% AXIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

22 kOhms ±5% 17W Through Hole Resistor Axial Flame Proof, Safety Wirewound

Documents & Media
Datasheets SBC Series Datasheet
1623729
Environmental Information 1-1623729-2 Statement of Compliance
RoHS 2 Statement
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SBC, CGS Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series SBC, CGS
Packaging ? Bulk ?
Part Status Active
Resistance 22 kOhms
Tolerance ±5%
Power (Watts) 17W
Composition Wirewound
Features Flame Proof, Safety
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 350°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.394" x 0.354" Rectangular x 2.953" L (10.00mm x 9.00mm x 75.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 100
Other Names 1-1623729-2
1-1623729-2-ND
116237292
A105639

13:50:56 4/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.54000 $1.54
10 1.36700 $13.67
25 1.25640 $31.41
50 1.14620 $57.31
100 0.99200 $99.20
250 0.83764 $209.41
500 0.70540 $352.70
1,000 0.58636 $586.36
5,000 0.56211 $2,810.55

Submit a request for quotation on quantities greater than those displayed.

Send Feedback