Add To Favorites
SBCHE1515KJ 15 kOhms ±5% 17W Through Hole Resistor Axial Flame Proof, Safety Wirewound
Product Overview
Digi-Key Part Number A105594-ND
Copy   A105594-ND
Quantity Available 1,231
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SBCHE1515KJ

Copy   SBCHE1515KJ
Description RES 15.0K OHM 17W 5% AXIAL
Copy   RES 15.0K OHM 17W 5% AXIAL
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

15 kOhms ±5% 17W Through Hole Resistor Axial Flame Proof, Safety Wirewound

Copy   15 kOhms ±5% 17W Through Hole Resistor Axial Flame Proof, Safety Wirewound
Documents & Media
Datasheets SBC Series Datasheet
1623729
Environmental Information 1623729-5 Statement of Compliance
RoHS 2 Statement
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SBC, CGS Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series SBC, CGS
Packaging ? Bulk ?
Part Status Active
Resistance 15 kOhms
Tolerance ±5%
Power (Watts) 17W
Composition Wirewound
Features Flame Proof, Safety
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 350°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.394" x 0.354" Rectangular x 2.953" L (10.00mm x 9.00mm x 75.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names 1623729-5
1623729-5-ND
16237295
A105594
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.35000 $1.35
10 1.19600 $11.96
25 1.09960 $27.49
50 1.00300 $50.15
100 0.86800 $86.80
250 0.73296 $183.24
500 0.61722 $308.61
1,000 0.51306 $513.06
5,000 0.49184 $2,459.22

Submit a request for quotation on quantities greater than those displayed.

10:48:14 9/18/2018