Add To Favorites
SBCHE1122KJ 22 kOhms ±5% 11W Through Hole Resistor Axial Flame Proof, Safety Wirewound
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.14000 $1.14
10 1.01400 $10.14
25 0.93200 $23.30
50 0.85040 $42.52
100 0.73590 $73.59
250 0.62140 $155.35
500 0.52330 $261.65
1,000 0.43499 $434.99
5,000 0.41700 $2,085.01

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A105632-ND
Copy   A105632-ND
Quantity Available 375
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SBCHE1122KJ

Copy   SBCHE1122KJ
Description RES 22.0K OHM 11W 5% AXIAL
Copy   RES 22.0K OHM 11W 5% AXIAL
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

22 kOhms ±5% 11W Through Hole Resistor Axial Flame Proof, Safety Wirewound

Copy   22 kOhms ±5% 11W Through Hole Resistor Axial Flame Proof, Safety Wirewound
Documents & Media
Datasheets SBC Series Datasheet
1623728
Environmental Information 1-1623728-2 Statement of Compliance
RoHS 2 Statement
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SBC, CGS Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series SBC, CGS
Packaging ? Bulk ?
Part Status Active
Resistance 22 kOhms
Tolerance ±5%
Power (Watts) 11W
Composition Wirewound
Features Flame Proof, Safety
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 350°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.394" x 0.354" Rectangular x 1.969" L (10.00mm x 9.00mm x 50.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names 1-1623728-2
1-1623728-2-ND
116237282
A105632

18:53:31 1/19/2019