Add To Favorites
SBCHE1110RJ 10 Ohms ±5% 11W Through Hole Resistor Axial Flame Proof, Safety Wirewound
Product Overview
Digi-Key Part Number A105585-ND
Copy   A105585-ND
Quantity Available 1,250
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SBCHE1110RJ

Copy   SBCHE1110RJ
Description RES 10.0 OHM 11W 5% AXIAL
Copy   RES 10.0 OHM 11W 5% AXIAL
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

10 Ohms ±5% 11W Through Hole Resistor Axial Flame Proof, Safety Wirewound

Copy   10 Ohms ±5% 11W Through Hole Resistor Axial Flame Proof, Safety Wirewound
Documents & Media
Datasheets SBC Series Datasheet
1623728
Environmental Information 1623728-3 Statement of Compliance
RoHS 2 Statement
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SBC, CGS Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series SBC, CGS
Packaging ? Bulk ?
Part Status Active
Resistance 10 Ohms
Tolerance ±5%
Power (Watts) 11W
Composition Wirewound
Features Flame Proof, Safety
Temperature Coefficient ±400ppm/°C
Operating Temperature -55°C ~ 350°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.394" x 0.354" Rectangular x 1.969" L (10.00mm x 9.00mm x 50.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names 1623728-3
1623728-3-ND
16237283
A105585
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.31000 $1.31
10 1.15900 $11.59
25 1.06520 $26.63
50 0.97180 $48.59
100 0.84100 $84.10
250 0.71016 $177.54
500 0.59804 $299.02
1,000 0.49711 $497.11
5,000 0.47656 $2,382.78

Submit a request for quotation on quantities greater than those displayed.

05:20:12 9/24/2018