Add To Favorites
RR02J100RTB 100 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.36000 $0.36
10 0.30800 $3.08
25 0.22400 $5.60
50 0.16260 $8.13
100 0.12050 $12.05
250 0.09248 $23.12
500 0.07286 $36.43

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A138251CT-ND
Copy   A138251CT-ND
Quantity Available 3,541
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RR02J100RTB

Copy   RR02J100RTB
Description RES 100 OHM 2W 5% AXIAL
Copy   RES 100 OHM 2W 5% AXIAL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

100 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film

Copy   100 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film
Documents & Media
Datasheets RR Series Datasheet
Environmental Information 6-1879352-1 Statement of Compliance
RoHS 2 Statement
Online Catalog RR, Neohm Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series RR, Neohm
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 100 Ohms
Tolerance ±5%
Power (Watts) 2W
Composition Metal Film
Features Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient ±300ppm/°C
Operating Temperature -55°C ~ 235°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.138" Dia x 0.354" L (3.50mm x 9.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A138251CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : A138251TB-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.04585

20:55:54 4/25/2019