Add To Favorites
RP73PF1E33R2BTD 33.2 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film
Product Overview
Digi-Key Part Number A127177CT-ND
Copy   A127177CT-ND
Quantity Available 14,500
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RP73PF1E33R2BTD

Copy   RP73PF1E33R2BTD
Description RES 33.2 OHM 0.1% 1/10W 0402
Copy   RES 33.2 OHM 0.1% 1/10W 0402
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

33.2 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film

Copy   33.2 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric)  Thin Film
Documents & Media
Datasheets RP73 Series Datasheet
Online Catalog RP73, Holsworthy Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series RP73P, Holsworthy
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 33.2 Ohms
Tolerance ±0.1%
Power (Watts) 0.1W, 1/10W
Composition Thin Film
Features -
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.014" (0.35mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A127177CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.46400 $4.64
100 0.19520 $19.52
1,000 0.10767 $107.67
2,500 0.10094 $252.35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A127177TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.08448
  • Digi-Reel® ? : A127177DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,500 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : RP73PF1E33R2BTDF-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.10427

10:34:14 9/20/2018