Add To Favorites
RP73PF1E1K62BTDF 1.62 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.10427 $104.27

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RP73PF1E1K62BTDF-ND
Copy   RP73PF1E1K62BTDF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RP73PF1E1K62BTDF

Copy   RP73PF1E1K62BTDF
Description RES 1.62K OHM 0.1% 1/16W 0402
Copy   RES 1.62K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

1.62 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film

Copy   1.62 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric)  Thin Film
Documents & Media
Datasheets RP73 Series Datasheet
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series RP73P, Holsworthy
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance 1.62 kOhms
Tolerance ±0.1%
Power (Watts) 0.063W, 1/16W
Composition Thin Film
Features -
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.014" (0.35mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1,000
Other Names 1-2176311-5

04:22:34 1/22/2019