Add To Favorites
RP73D2B22R1BTG 22.1 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.31000 $1.31
10 1.15700 $11.57
100 0.83980 $83.98
1,000 0.51542 $515.42

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A105695-ND
Copy   A105695-ND
Quantity Available 3,155
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RP73D2B22R1BTG

Copy   RP73D2B22R1BTG
Description RES SMD 22.1 OHM 0.1% 1/4W 1206
Copy   RES SMD 22.1 OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

22.1 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film

Copy   22.1 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric)  Thin Film
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series RP73, Holsworthy
Packaging ? Strip
Part Status Active
Resistance 22.1 Ohms
Tolerance ±0.1%
Power (Watts) 0.25W, 1/4W
Composition Thin Film
Features -
Temperature Coefficient ±15ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 250
Other Names 9-1879253-4
9-1879253-4-ND
918792534
A105695
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RP73D2B22R1BTDF-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.34777

15:50:46 1/16/2019